PMPR1-2:4B - PrimeMini Pro i5, 32 GB, 16 GB, Prime Computer

Distrelec Article Number:
300-55-650
Manufacturer Part Number:
PMPR1-2:4B
Accurate delivery dates provided during check out
Price per piece (exc. VAT)

EUR  1,201.00

1 +
EUR  1,201.00
FREE Standard Shipping within EU
Other shipping options available during checkout
1 min order
Add to Cart

Datasheets

PC_PMPR1-24B_eng_tds.pdf
PDF, English
Colour:
Silver
RAM:
16 GB
RAM max.:
32 GB
Hard disk:
500 GB m.2 SSD
Communication:
Gigabit LAN
WLAN a/b/g/n/ac
Bluetooth 4.0
Interfaces, front panel:
USB 3.0
Headphones
Interfaces, back:
Gigabit LAN
USB 3.0
DisplayPort
Dimensions W x H x D:
164 x 47 x 112 mm
Operating system:
Windows 10 Pro 64-Bit
Language:
mehrsprachig
  • Family Information

    Series Description

    The PrimeMini Pro has been created through intensive consultation with IT Administrators and demanding users. The Intel vPro-Technique makes remote maintenance of PCs easy, which allows you to solve hard and software problems fast. In combination with the new Windows 10, the PrimeMini Pro offers a modern platform for a productive working. The PrimeMini Pro offers a full Windows server support and provides many Linux operations systems. An optional serial port enables the connection of older embedded systems like POS systems. The 4K-Monitor support enables an ideal service for Digital-Syngage-Systems or digital Kiosk terminals. The extended functions of the Intel Core i5 vProcessor brings a satisfying performance for video analysis, which allows customized displaying of advertising texts. Due to its low energy consumption and a 12V supply (battery voltage), it is also possible to operate it in demanding environment like a car, ship or plane.

    • Fanless design
    • Five years of warranty
    • Assembled in Switzerland
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Switzerland (CH)
    Manufacturer Prime Computer
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 0 x 0 x 0
    Customs number 8471410000
    UNSPSC (v5.03) 43171803
  • Fanless design
  • Five years of warranty
  • Assembled in Switzerland