Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Fluorescent Bulb DULUX L 7W   4000 K
    Art.Nr.: 301-41-353
    Man Pt. No.: 4058075135383
    Manufacturer: Osram
    Power 7 W
    Luminous flux 1000 lm
    Colour temperature 4000 K
    Light colour Cool White
    Voltage 240 V
    Energy Class A++
    Colour reproduction index 80
    Average. service life 30000 h
    Length 229.4 mm
    Diameter 43.8 mm
    EUR  20.40 (exc. VAT)
    1 +
     20.40
    5 +
     19.79
    10 +
     18.77
    1+ EUR  20.40
  • New to us
    Buy Fluorescent Bulb 7W   3000 K G24d-2
    Art.Nr.: 301-40-781
    Man Pt. No.: 4058075024915
    Manufacturer: Osram
    Socket G24d-2
    Power 7 W
    Luminous flux 640 lm
    Colour temperature 3000 K
    Light colour Warm White
    Voltage 240 V
    Energy Class A+
    Colour reproduction index 83
    Average. service life 30000 h
    Length 147.5 mm
    Diameter 34.5 mm
    EUR  7.96 (exc. VAT)
    1 +
     7.96
    5 +
     7.72
    10 +
     7.32
    1+ EUR  7.96
  • New to us
    Buy Fluorescent Bulb DULUX S 4.5W   3000 K G23
    Art.Nr.: 301-41-348
    Man Pt. No.: 4058075135284
    Manufacturer: Osram
    Socket G23
    Power 4.5 W
    Luminous flux 450 lm
    Colour temperature 3000 K
    Light colour Warm White
    Voltage 240 V
    Energy Class A+
    Colour reproduction index 80
    Average. service life 30000 h
    Length 166 mm
    Diameter 33 mm
    EUR  6.90 (exc. VAT)
    1 +
     6.90
    5 +
     6.69
    10 +
     6.34
    1+ EUR  6.90
  • New to us
    Buy Fluorescent Bulb DULUX D/E 10W   3000 K G24q-3
    Art.Nr.: 301-41-346
    Man Pt. No.: 4058075135246
    Manufacturer: Osram
    Socket G24q-3
    Power 10 W
    Luminous flux 920 lm
    Colour temperature 3000 K
    Light colour Warm White
    Voltage 240 V
    Energy Class A+
    Colour reproduction index 80
    Average. service life 30000 h
    Length 171 mm
    Diameter 35 mm
    EUR  13.62 (exc. VAT)
    1 +
     13.62
    5 +
     13.21
    10 +
     12.53
    1+ EUR  13.62
  • New to us
    Buy Fluorescent Bulb DULUX D 5W   4000 K G24d-1
    Art.Nr.: 301-41-343
    Man Pt. No.: 4058075135109
    Manufacturer: Osram
    Socket G24d-1
    Power 5 W
    Luminous flux 600 lm
    Colour temperature 4000 K
    Light colour Cool White
    Voltage 240 V
    Energy Class A++
    Colour reproduction index 80
    Average. service life 30000 h
    Length 148 mm
    Diameter 35 mm
    EUR  7.69 (exc. VAT)
    1 +
     7.69
    5 +
     7.46
    10 +
     7.07
    1+ EUR  7.69
  • New to us
    Buy Fluorescent Bulb DULUX L 6W   4000 K
    Art.Nr.: 301-41-351
    Man Pt. No.: 4058075135345
    Manufacturer: Osram
    Power 6 W
    Luminous flux 700 lm
    Colour temperature 4000 K
    Light colour Cool White
    Voltage 240 V
    Energy Class A++
    Colour reproduction index 80
    Average. service life 30000 h
    Length 237 mm
    Diameter 33 mm
    EUR  7.05 (exc. VAT)
    1 +
     7.05
    5 +
     6.83
    10 +
     6.48
    1+ EUR  7.05
  • New to us
    Buy Fluorescent Bulb DULUX L 18W   3000 K 2G11
    Art.Nr.: 301-41-354
    Man Pt. No.: 4058075135406
    Manufacturer: Osram
    Socket 2G11
    Power 18 W
    Luminous flux 2070 lm
    Colour temperature 3000 K
    Light colour Warm White
    Voltage 240 V
    Energy Class A+
    Colour reproduction index 80
    Average. service life 30000 h
    Length 413.4 mm
    Diameter 43.8 mm
    EUR  22.78 (exc. VAT)
    1 +
     22.78
    5 +
     22.10
    10 +
     20.96
    1+ EUR  22.78
  • New to us
    Buy Fluorescent Bulb DULUX L 7W   3000 K
    Art.Nr.: 301-41-352
    Man Pt. No.: 4058075135369
    Manufacturer: Osram
    Power 7 W
    Luminous flux 900 lm
    Colour temperature 3000 K
    Light colour Warm White
    Voltage 240 V
    Energy Class A++
    Colour reproduction index 80
    Average. service life 30000 h
    Length 229.4 mm
    Diameter 43.8 mm
    EUR  20.40 (exc. VAT)
    1 +
     20.40
    5 +
     19.79
    10 +
     18.77
    1+ EUR  20.40
  • New to us
    Buy Fluorescent Bulb DULUX S 6W   3000 K G23
    Art.Nr.: 301-41-350
    Man Pt. No.: 4058075135321
    Manufacturer: Osram
    Socket G23
    Power 6 W
    Luminous flux 630 lm
    Colour temperature 3000 K
    Light colour Warm White
    Voltage 240 V
    Energy Class A+
    Colour reproduction index 80
    Average. service life 30000 h
    Length 237 mm
    Diameter 33 mm
    EUR  7.05 (exc. VAT)
    1 +
     7.05
    5 +
     6.83
    10 +
     6.48
    1+ EUR  7.05
  • New to us
    Buy Fluorescent Bulb DULUX D/E 10W   4000 K G24q-3
    Art.Nr.: 301-41-347
    Man Pt. No.: 4058075135260
    Manufacturer: Osram
    Socket G24q-3
    Power 10 W
    Luminous flux 1000 lm
    Colour temperature 4000 K
    Light colour Cool White
    Voltage 240 V
    Energy Class A+
    Colour reproduction index 80
    Average. service life 30000 h
    Length 171 mm
    Diameter 35 mm
    EUR  13.62 (exc. VAT)
    1 +
     13.62
    5 +
     13.21
    10 +
     12.53
    1+ EUR  13.62
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A