Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 185-00-308
    Man Pt. No.: MK150
    Manufacturer: Velleman
    Device Core PIC12
    Supply Voltage Max. 3 V
    Width 36 mm
    Product Type LED Board
    Length 36 mm
    Kit Type Shaking Dice Board
    Kit Contents 8x Various Resistors, 2x Various Capacitors, IC Socket, Battery Holder, Switch, 7x LEDs, IC
    Height 32 mm
    Family Name Development Boards
    EUR  19.76 (exc. VAT)
    1 +
     19.76
    1+ EUR  19.76
  • Art.Nr.: 185-20-305
    Man Pt. No.: MK119
    Manufacturer: Velleman
    Device Core PIC16
    Supply Voltage Max. 4.5 V
    Width 91 mm
    Product Type LED Board
    Length 91 mm
    Kit Type Roulette Wheel Board
    Kit Contents 15x Various Resistors, PCB, Capacitor, 37x LEDs, Pushbuttons, 2x IC Sockets, Transistor, Buzzer, Battery Holder, 2x ICs
    Height 33 mm
    Family Name Development Boards
    EUR  23.36 (exc. VAT)
    1 +
     23.36
    1+ EUR  23.36
  • Art.Nr.: 185-20-207
    Man Pt. No.: MK112
    Manufacturer: Velleman
    Supply Voltage Max. 4.5 V
    Width 50 mm
    Product Type Development Board
    Length 65 mm
    Kit Type Brain Game Board
    Kit Contents 7x Various Resistors, PCB, 2x Diodes, 4x Pushbuttons, IC Socket, Capacitor, 4x LEDs, Transistor, Buzzer, IC
    Family Name Development Boards
    Board Width 65 mm
    Board Length 50 mm
    EUR  14.80 (exc. VAT)
    1 +
     14.80
    1+ EUR  14.80
  • Art.Nr.: 185-00-096
    Man Pt. No.: K8028
    Manufacturer: Velleman
    Device Core PIC16
    Supply Voltage Max. 240 V
    Supply Voltage Min. 110 V
    Width 82 mm
    Suitable for Light Applications & Domestics
    Product Type Development Board
    Length 100 mm
    Kit Type Multifunctional Dimmer Board
    Kit Contents 3x Diodes, 2x Zener Diodes, 20x Various Resistors, 2x IC Sockets, 3x Transistors, Voltage Regulator, 11x Various Capacitors, 8 MHz Quartz Crystal, 5x LEDs, 3x Terminal Blocks, Pushbutton, Coil, Triac, Fuse, Fuseholder, 2x ICs
    Height 36 mm
    Family Name Power Management
    Board Width 82 mm
    Board Length 100 mm
    EUR  44.39 (exc. VAT)
    1 +
     44.39
    1+ EUR  44.39
  • Art.Nr.: 185-86-842
    Man Pt. No.: MKSET2
    Manufacturer: Velleman
    Suitable for MK100
    Suitable for MK101
    Suitable for MK130
    Suitable for MK167
    Suitable for MK169R
    Product Type LED Board
    Kit Type Seasonal Gift Minikit Pack
    Kit Contents Electronic Christmas Tree PCB Kit, Flashing LED Sweethearts Kit, 3D XMAS Tree Kit, Electronic Candle Kit, Flashing Red LED Star Kit
    Family Name Development Boards
    EUR  40.47 (exc. VAT)
    1 +
     40.47
    1+ EUR  40.47
  • Art.Nr.: 185-86-892
    Man Pt. No.: VM8095
    Manufacturer: Velleman
    Interfaces SD-Card
    Supply Voltage Max. 12 V
    Width 62 mm
    Suitable for SD
    Suitable for SDHC Cards
    Product Type Sound Module
    Length 132 mm
    Kit Type MP3 Player Board
    Family Name Development Boards
    Board Width 62 mm
    Board Length 132 mm
    EUR  91.50 (exc. VAT)
    1 +
     91.50
    1+ EUR  91.50
  • Art.Nr.: 185-00-005
    Man Pt. No.: VM124
    Manufacturer: Velleman
    Supply Voltage Max. 35 V
    Supply Voltage Min. 5 V
    Width 30 mm
    Suitable for 109010C
    Suitable for 112012C
    Suitable for 212024C
    Product Type Power Supply
    Length 52 mm
    Kit Type Power Supply Module Board
    Height 35 mm
    Family Name Power Management
    EUR  14.60 (exc. VAT)
    1 +
     14.60
    1+ EUR  14.60
  • Art.Nr.: 110-34-399
    Man Pt. No.: KSR6
    Manufacturer: Velleman
    Supply Voltage Max. 6 V
    Width 150 mm
    Product Type Robot Kit
    Length 120 mm
    Kit Type LADYBUG Robot Kit
    Kit Contents Ladybug Robot PCB, 17x Various Resistors, 5x Various Ceramic Capacitors, 3x Various Electrolytic Capacitors, 5mm IR LED, Phototransistor, Black Tube, 1N4148 Diode, 2x Pin Headers, 8x Various Transistors, 2x LED Holders, Type ML324 IC, IC Socket, Battery Connector, 4x Pins, 50k Variable Resistor, Slide Switch, Connector with 4 Wires, Battery Holder, Various Mechanical Parts
    Height 85 mm
    Family Name Robotics
    EUR  42.53 (exc. VAT)
    1 +
     42.53
    5 +
     39.69
    10 +
     37.16
    1+ EUR  42.53
  • Art.Nr.: 185-82-934
    Man Pt. No.: K4001
    Manufacturer: Velleman
    Device Core TDA2003
    Supply Voltage Max. 18 V
    Supply Voltage Min. 8 V
    Width 55 mm
    Suitable for Alarm & Hifi Applications
    Product Type Audio Amplifier
    Length 35 mm
    Kit Type Mono Audio Amplifier Board
    Kit Contents 4x Various Resistors, PCB Terminals, 7x Various Capacitors, TDA2003 IC
    Family Name Power Management
    Board Width 35 mm
    Board Length 55 mm
    EUR  13.99 (exc. VAT)
    1 +
     13.99
    1+ EUR  13.99
  • Art.Nr.: 185-86-885
    Man Pt. No.: VM187
    Manufacturer: Velleman
    Supply Voltage Max. 24 V
    Supply Voltage Min. 12 V
    Width 40 mm
    Suitable for Car
    Product Type Dimmer
    Length 100 mm
    Kit Type Low Voltage LED Dimmer
    Height 35 mm
    Family Name Power Management
    EUR  29.66 (exc. VAT)
    1 +
     29.66
    1+ EUR  29.66
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A