7KT1222 - Current Transformer Starter Kit 63 A, Siemens

new
Distrelec Article Number:
301-24-838
Manufacturer Part Number:
7KT1222
Accurate delivery dates provided during check out
Price per piece (exc. VAT)

EUR  1,938.00

1 +
EUR  1,938.00
5 +
EUR  1,744.00
FREE Standard Shipping within EU
Other shipping options available during checkout
1 min order
Add to Cart

Datasheets

7KT1222_eng_tds.pdf
PDF, English
Sensor Measuring Range
63 A
Secondary Current
5 A
Primary Current
40 A
Operating Voltage Min.
230 V
Operating Voltage Max.
400 V
Frequency Min.
47.5 Hz
Frequency Max.
52.5 Hz
Accuracy (%)
2 %
Mounting Type
DIN Rail Mount
Series
SENTRON
  • Notes

    Delivery Note

    Kit consists of 1x 7KT1260 Data Manager, 2x Bars of 9 sensors

  • Family Information

    • Supports MODBUS TCP
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Siemens
    Gross weight (incl. package) 1.994 Kilogram
    Dimensions (incl. package) 0 x 0 x 0 M
    Customs number 8536508099
    UNSPSC (v5.03) 41113637
    EAN 4001869528557
  • Supports MODBUS TCP