Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 143-47-423
    Man Pt. No.: 09 15 000 6102
    Manufacturer: HARTING
    Gender of contacts Male
    Contact material Silver-Plated
    Cross-section min. 0.75 mm²
    Cross-section max. 1 mm²
    Series Han D®
    Series Han DD
    EUR  1.17 (exc. VAT)
    1 +
     1.17
    50 +
     1.07
    250 +
     0.98
    1+ EUR  1.17
  • Art.Nr.: 143-47-431
    Man Pt. No.: 09 15 000 6101
    Manufacturer: HARTING
    Gender of contacts Male
    Contact material Silver-Plated
    Cross-section max. 1.5 mm²
    Series Han D®
    Series Han DD
    EUR  0.92 (exc. VAT)
    1 +
     0.92
    50 +
     0.87
    250 +
     0.83
    1+ EUR  0.92
  • Art.Nr.: 143-47-456
    Man Pt. No.: 09 15 000 6204
    Manufacturer: HARTING
    Gender of contacts Female
    Contact material Silver-Plated
    Cross-section min. 0.14 mm²
    Cross-section max. 0.37 mm²
    Series Han D®
    Series Han DD
    EUR  0.70 (exc. VAT)
    1 +
     0.70
    50 +
     0.63
    250 +
     0.62
    1+ EUR  0.70
  • Art.Nr.: 143-47-407
    Man Pt. No.: 09 15 000 6104
    Manufacturer: HARTING
    Gender of contacts Male
    Contact material Silver-Plated
    Cross-section min. 0.14 mm²
    Cross-section max. 0.37 mm²
    Series Han D®
    Series Han DD
    EUR  0.78 (exc. VAT)
    1 +
     0.78
    50 +
     0.70
    250 +
     0.69
    1+ EUR  0.78
  • Art.Nr.: 143-47-530
    Man Pt. No.: 09 33 000 6104
    Manufacturer: HARTING
    Gender of contacts Male
    Contact material Silver-Plated
    Cross-section max. 1.5 mm²
    Series Han E®
    Rated current 16 A
    EUR  0.35 (exc. VAT)
    1 +
     0.35
    50 +
     0.32
    250 +
     0.31
    1+ EUR  0.35
  • Art.Nr.: 143-47-696
    Man Pt. No.: 09 33 000 6204
    Manufacturer: HARTING
    Gender of contacts Female
    Contact material Silver-Plated
    Cross-section max. 1.5 mm²
    Series Han E®
    Rated current 16 A
    EUR  0.37 (exc. VAT)
    1 +
     0.37
    50 +
     0.34
    250 +
     0.33
    1+ EUR  0.37
  • Art.Nr.: 143-47-464
    Man Pt. No.: 09 15 000 6203
    Manufacturer: HARTING
    Gender of contacts Female
    Contact material Silver-Plated
    Cross-section max. 0.5 mm²
    Series Han D®
    Series Han DD
    EUR  0.82 (exc. VAT)
    1 +
     0.82
    50 +
     0.74
    250 +
     0.71
    1+ EUR  0.82
  • Art.Nr.: 143-47-415
    Man Pt. No.: 09 15 000 6103
    Manufacturer: HARTING
    Gender of contacts Male
    Contact material Silver-Plated
    Cross-section max. 0.5 mm²
    Series Han D®
    Series Han DD
    EUR  0.74 (exc. VAT)
    1 +
     0.74
    50 +
     0.69
    250 +
     0.66
    1+ EUR  0.74
  • Art.Nr.: 143-47-472
    Man Pt. No.: 09 15 000 6202
    Manufacturer: HARTING
    Gender of contacts Female
    Contact material Silver-Plated
    Cross-section min. 0.75 mm²
    Cross-section max. 1 mm²
    Series Han D®
    Series Han DD
    EUR  1.04 (exc. VAT)
    1 +
     1.04
    50 +
     0.95
    250 +
     0.92
    1+ EUR  1.04
  • Art.Nr.: 143-47-480
    Man Pt. No.: 09 15 000 6201
    Manufacturer: HARTING
    Gender of contacts Female
    Contact material Silver-Plated
    Cross-section max. 1.5 mm²
    Series Han D®
    Series Han DD
    EUR  0.95 (exc. VAT)
    1 +
     0.95
    50 +
     0.86
    250 +
     0.83
    1+ EUR  0.95
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A