Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 301-13-403
    Man Pt. No.: RND 170-00189
    Manufacturer: RND Components
    Length 26.6 mm
    Rated Current 10 A
    Fuse Compatibility ø 5 x 20 mm
    Height 14.4 mm
    Width 8.8 mm
    Holder Colour Transparent
    EUR  0.1064 (exc. VAT)
    10 +
     0.1064
    50 +
     0.0958
    10 +
     0.1064
    50 +
     0.0958
    250 +
     0.0862
    500 +
     0.0776
    2500 +
     0.0698
    1+ EUR  0.1064
  • Art.Nr.: 300-43-424
    Man Pt. No.: RND 170-00004
    Manufacturer: RND Components
    Length 22.6 mm
    Rated Current 6.3 A
    Voltage Rating 250 V
    Fuse Compatibility 5 x 20mm Fuse
    Height 10.5 mm
    Width 11.5 mm
    Holder Material Nickel-Plated Brass
    Holder Colour Black
    Assembly Type PCB
    EUR  0.2912 (exc. VAT)
    1 +
     0.2912
    10 +
     0.2562
    1 +
     0.2912
    10 +
     0.2562
    50 +
     0.2288
    250 +
     0.2067
    500 +
     0.1601
    2500 +
     0.1281
    1+ EUR  0.2912
  • Art.Nr.: 301-13-405
    Man Pt. No.: RND 170-00191
    Manufacturer: RND Components
    Length 6.7 mm
    Rated Current 6.3 A
    Voltage Rating 250 V
    Fuse Compatibility ø 6 x 30 mm
    Height 15.4 mm
    Width 8 mm
    Holder Material Tin-Plated Spring Brass
    Holder Colour Silver
    Assembly Type THT
    EUR  0.1197 (exc. VAT)
    10 +
     0.1197
    50 +
     0.1077
    10 +
     0.1197
    50 +
     0.1077
    250 +
     0.097
    500 +
     0.0873
    2500 +
     0.0785
    1+ EUR  0.1197
  • Art.Nr.: 300-89-627
    Man Pt. No.: RND 170-00171
    Manufacturer: RND Components
    Length 60 mm
    Rated Current 30 A
    Voltage Rating 300 V
    Fuse Compatibility 6.3 x 32mm Fuse
    Height 17.8 mm
    Holder Material Nickel / Tin-Plated Brass, Phenolic Resin
    Assembly Type Chassis
    EUR  1.69 (exc. VAT)
    1 +
     1.69
    10 +
     1.46
    1 +
     1.69
    10 +
     1.46
    50 +
     1.21
    250 +
     1.04
    500 +
     0.90
    2500 +
     0.66
    1+ EUR  1.69
  • Art.Nr.: 300-43-381
    Man Pt. No.: RND 170-00001
    Manufacturer: RND Components
    Length 22 mm
    Rated Current 6.3 A
    Voltage Rating 250 V
    Fuse Compatibility 5 x 20mm Fuse
    Height 9 mm
    Width 13.5 mm
    Holder Material Nickel-Plated Brass
    Assembly Type PCB
    EUR  0.3348 (exc. VAT)
    1 +
     0.3348
    10 +
     0.2878
    1 +
     0.3348
    10 +
     0.2878
    50 +
     0.2519
    250 +
     0.2205
    500 +
     0.193
    2500 +
     0.1689
    1+ EUR  0.3348
  • Art.Nr.: 301-13-404
    Man Pt. No.: RND 170-00190
    Manufacturer: RND Components
    Length 5.5 mm
    Rated Current 6.3 A
    Voltage Rating 250 V
    Fuse Compatibility ø 5 x 20 mm
    Height 12.9 mm
    Width 5.5 mm
    Holder Material Tin-Plated Spring Brass
    Holder Colour Silver
    Assembly Type THT
    EUR  0.1037 (exc. VAT)
    10 +
     0.1037
    50 +
     0.0934
    10 +
     0.1037
    50 +
     0.0934
    250 +
     0.084
    500 +
     0.0756
    2500 +
     0.0681
    1+ EUR  0.1037
  • Art.Nr.: 300-79-601
    Man Pt. No.: 0031.8225
    Manufacturer: Schurter
    Length 22.7 mm
    Rated Current 10 A
    Voltage Rating 500 V
    Storage Temperature Min. 0 °C
    IP Rating IP20
    Fuse Compatibility 5 x 20mm Fuse
    Height 13.2 mm
    Storage Temperature Max. 60 °C
    Width 10.8 mm
    Holder Material Thermoplastic
    Holder Colour Black
    Assembly Type PCB
    EUR  1.35 (exc. VAT)
    1 +
     1.35
    3 +
     1.27
    1 +
     1.35
    3 +
     1.27
    10 +
     1.24
    25 +
     1.12
    100 +
     0.95
    500 +
     0.50
    1+ EUR  1.35
  • Art.Nr.: 300-79-636
    Man Pt. No.: 0751.0141
    Manufacturer: Schurter
    Length 12 mm
    Rated Current 16 A
    Voltage Rating 600 V
    Storage Temperature Min. 0 °C
    Fuse Compatibility 5 x 20mm Fuse
    Fuse Compatibility 6.3 x 32mm Fuse
    Height 16.5 mm
    Storage Temperature Max. 60 °C
    Width 5.8 mm
    Holder Material Bronze
    Holder Colour Silver
    Assembly Type PCB
    EUR  0.57 (exc. VAT)
    1 +
     0.57
    5 +
     0.52
    1 +
     0.57
    5 +
     0.52
    25 +
     0.50
    100 +
     0.35
    250 +
     0.34
    1000 +
     0.16
    1+ EUR  0.57
  • Art.Nr.: 133-18-102
    Man Pt. No.: L60030M1SQ
    Manufacturer: Littelfuse
    Length 76.2 mm
    Rated Current 30 A
    Voltage Rating 600 V
    Fuse Compatibility 10 x 38mm Fuse
    Height 31.8 mm
    Width 19.9 mm
    Holder Material Thermoplastic
    Holder Colour Black
    Assembly Type Screw Mount
    EUR  10.39 (exc. VAT)
    1 +
     10.39
    5 +
     9.15
    1 +
     10.39
    5 +
     9.15
    25 +
     7.03
    100 +
     5.98
    1+ EUR  10.39
  • Art.Nr.: 133-17-921
    Man Pt. No.: 1331.0044
    Manufacturer: Schurter
    Length 40 mm
    Rated Current 8 A
    Fuse Compatibility 5 x 20mm Fuse
    Holder Material Silver-Plated Mild Steel, Tin-Plated Copper
    EUR  0.40 (exc. VAT)
    1 +
     0.40
    10 +
     0.38
    1 +
     0.40
    10 +
     0.38
    50 +
     0.37
    250 +
     0.36
    500 +
     0.35
    2500 +
     0.34
    1+ EUR  0.40
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A