Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 133-35-094
    Man Pt. No.: 0091.0002
    Manufacturer: Schurter
    For fuses 10.3 x 38.1 mm
    Assembly type DIN-Rail
    Max. current 30 A
    Nominal current 600 VAC/VDC
    Rated voltage 1 kVDC
    EUR  28.68 (exc. VAT)
    1 +
     28.68
    10 +
     26.24
    25 +
     25.03
    1+ EUR  28.68
  • Art.Nr.: 133-35-093
    Man Pt. No.: 0091.0001
    Manufacturer: Schurter
    For fuses 10.3 x 38.1 mm
    Assembly type DIN-Rail
    Max. current 30 A
    Nominal current 600 VAC/VDC
    Rated voltage 1 kVDC
    EUR  13.22 (exc. VAT)
    1 +
     13.22
    10 +
     11.55
    25 +
     10.32
    1+ EUR  13.22
  • Art.Nr.: 133-35-095
    Man Pt. No.: 0091.0003
    Manufacturer: Schurter
    For fuses 10.3 x 38.1 mm
    Assembly type DIN-Rail
    Max. current 30 A
    Nominal current 600 VAC/VDC
    Rated voltage 1 kVDC
    EUR  33.86 (exc. VAT)
    1 +
     33.86
    10 +
     30.90
    25 +
     20.52
    1+ EUR  33.86
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A