Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 133-15-348
    Man Pt. No.: 56000001009
    Manufacturer: Littelfuse
    Nominal current 6.3 A
    For fuses TR5
    Termination type Soldering Pins
    Assembly type PCB Assembly
    Assembly type THT
    Rated voltage 250 VAC/VDC
    EUR  0.66 (exc. VAT)
    1 +
     0.66
    5 +
     0.6402
    1 +
     0.66
    5 +
     0.6402
    25 +
     0.621
    100 +
     0.6024
    250 +
     0.5843
    1000 +
     0.5668
    1+ EUR  0.66
  • Art.Nr.: 133-17-861
    Man Pt. No.: 0031.7501
    Manufacturer: Schurter
    Nominal current 5 A
    For fuses MSF125
    Termination type Soldering Pins
    Assembly type PCB Assembly
    Assembly type THT
    Rated voltage 125 VAC/VDC
    EUR  0.85 (exc. VAT)
    1 +
     0.85
    5 +
     0.82
    1 +
     0.85
    5 +
     0.82
    25 +
     0.75
    100 +
     0.68
    250 +
     0.63
    1000 +
     0.51
    1+ EUR  0.85
  • Art.Nr.: 133-15-314
    Man Pt. No.: 55900000001
    Manufacturer: Littelfuse
    Nominal current 6.3 A
    For fuses TR5
    Termination type Soldering Pins
    Assembly type PCB Assembly
    Assembly type THT
    Rated voltage 250 VAC/VDC
    EUR  1.04 (exc. VAT)
    1 +
     1.04
    5 +
     0.9755
    1 +
     1.04
    5 +
     0.9755
    25 +
     0.9132
    100 +
     0.7264
    250 +
     0.6974
    1000 +
     0.3633
    1+ EUR  1.04
  • Art.Nr.: 110-55-185
    Man Pt. No.: 1220.1041
    Manufacturer: Mentor
    Nominal current 6.3 A
    For fuses TR5
    Termination type SMD
    Assembly type Panel Mount, Front-Side
    Assembly type PCB Assembly
    Rated voltage 250 VAC/VDC
    EUR  2.13 (exc. VAT)
    1 +
     2.13
    3 +
     2.04
    1 +
     2.13
    3 +
     2.04
    10 +
     1.95
    25 +
     1.85
    100 +
     1.79
    500 +
     1.72
    1+ EUR  2.13
  • Art.Nr.: 133-15-350
    Man Pt. No.: 57100000001
    Manufacturer: Littelfuse
    Nominal current 6.3 A
    For fuses TR5
    Termination type Soldering Pins
    Assembly type PCB Assembly
    Assembly type Panel Mount, Front-Side
    Assembly type THT
    Rated voltage 250 VAC/VDC
    EUR  0.97 (exc. VAT)
    1 +
     0.97
    5 +
     0.94
    1 +
     0.97
    5 +
     0.94
    25 +
     0.86
    100 +
     0.74
    250 +
     0.73
    1000 +
     0.64
    1+ EUR  0.97
  • Art.Nr.: 133-15-351
    Man Pt. No.: 57500000001
    Manufacturer: Littelfuse
    For fuses TR5
    EUR  0.3706 (exc. VAT)
    1 +
     0.3706
    5 +
     0.338
    1 +
     0.3706
    5 +
     0.338
    25 +
     0.3083
    100 +
     0.2812
    250 +
     0.2565
    1000 +
     0.234
    1+ EUR  0.3706
  • Art.Nr.: 133-17-863
    Man Pt. No.: 0031.7601
    Manufacturer: Schurter
    Nominal current 5 A
    For fuses MSF250
    Termination type Soldering Pins
    Assembly type PCB Assembly
    Assembly type THT
    Rated voltage 250 VAC/VDC
    EUR  0.58 (exc. VAT)
    5 +
     0.58
    25 +
     0.52
    5 +
     0.58
    25 +
     0.52
    100 +
     0.47
    250 +
     0.44
    1000 +
     0.35
    1+ EUR  0.58
  • Art.Nr.: 133-15-349
    Man Pt. No.: 57000000001
    Manufacturer: Littelfuse
    Nominal current 6.3 A
    For fuses TR5
    Termination type Soldering lugs
    Assembly type Panel Mount, Front-Side
    Assembly type Cable
    Rated voltage 250 VAC/VDC
    EUR  1.20 (exc. VAT)
    1 +
     1.20
    3 +
     1.16
    1 +
     1.20
    3 +
     1.16
    10 +
     1.13
    25 +
     1.10
    100 +
     1.07
    500 +
     1.04
    1+ EUR  1.20
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A