Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 301-13-392
    Man Pt. No.: RND 170-00178
    Manufacturer: RND Components
    Voltage Rating Max. 250 V
    Length 31.5 mm
    Rated Current 6.3 A
    Width 16.3 mm
    Holder Material Polybutene
    Insulation Resistance Min. 100 MOhm
    Holder Colour Black
    Assembly Type Screw Mount
    Fuse Compatibility ø 5 x 20 mm
    Height 16.4 mm
    EUR  0.399 (exc. VAT)
    10 +
     0.399
    50 +
     0.3591
    10 +
     0.399
    50 +
     0.3591
    250 +
     0.3231
    500 +
     0.2909
    2500 +
     0.2617
    1+ EUR  0.399
  • Art.Nr.: 301-13-393
    Man Pt. No.: RND 170-00179
    Manufacturer: RND Components
    Length 39.2 mm
    Rated Current 15 A
    Insulation Resistance Min. 100 MOhm
    Fuse Compatibility ø 6 x 30 mm
    Height 11.4 mm
    Voltage Rating Max. 250 V
    Width 14.8 mm
    Holder Material Polybutene
    Holder Colour Black
    Assembly Type Panel Mount
    EUR  0.9576 (exc. VAT)
    10 +
     0.9576
    50 +
     0.8618
    10 +
     0.9576
    50 +
     0.8618
    250 +
     0.7756
    500 +
     0.6981
    2500 +
     0.6283
    1+ EUR  0.9576
  • Art.Nr.: 301-13-402
    Man Pt. No.: RND 170-00188
    Manufacturer: RND Components
    Voltage Rating Max. 250 V
    Length 24.9 mm
    Rated Current 6.3 A
    Width 9.7 mm
    Holder Material Nylon 6 (PA6)
    Insulation Resistance Min. 100 MOhm
    Holder Colour Green
    Assembly Type PCB
    Fuse Compatibility ø 5 x 20 mm
    Height 13 mm
    EUR  0.2128 (exc. VAT)
    10 +
     0.2128
    50 +
     0.1915
    10 +
     0.2128
    50 +
     0.1915
    250 +
     0.1724
    500 +
     0.1551
    2500 +
     0.1396
    1+ EUR  0.2128
  • Art.Nr.: 300-89-626
    Man Pt. No.: RND 170-00170
    Manufacturer: RND Components
    Length 57 mm
    Rated Current 6.3 A
    Fuse Compatibility ø 5 x 20 mm
    Fuse Compatibility ø 6.3 x 25 mm
    Fuse Compatibility ø 6.3 x 32 mm
    Voltage Rating Max. 250 V
    Width 11.5 mm
    Holder Material Nickel / Tin-Plated Brass, Polyamide 6
    Assembly Type In-Line
    EUR  0.45 (exc. VAT)
    1 +
     0.45
    10 +
     0.39
    1 +
     0.45
    10 +
     0.39
    50 +
     0.34
    250 +
     0.29
    500 +
     0.23
    2500 +
     0.16
    1+ EUR  0.45
  • Art.Nr.: 301-13-395
    Man Pt. No.: RND 170-00181
    Manufacturer: RND Components
    Voltage Rating Max. 250 V
    Rated Current 6.3 A
    Holder Material Polybutene
    Insulation Resistance Min. 100 MOhm
    Holder Colour White
    Assembly Type PCB
    Fuse Compatibility Miniature Fuse
    Height 4.2 mm
    EUR  0.2926 (exc. VAT)
    10 +
     0.2926
    50 +
     0.2633
    10 +
     0.2926
    50 +
     0.2633
    250 +
     0.237
    500 +
     0.2133
    2500 +
     0.192
    1+ EUR  0.2926
  • Art.Nr.: 301-13-397
    Man Pt. No.: RND 170-00183
    Manufacturer: RND Components
    Length 32.2 mm
    Rated Current 6.3 A
    Insulation Resistance Min. 100 MOhm
    Fuse Compatibility ø 5 x 20 mm
    Height 11.6 mm
    Voltage Rating Max. 250 V
    Width 12.9 mm
    Holder Material Polybutene
    Holder Colour Black
    Assembly Type PCB
    EUR  0.8379 (exc. VAT)
    10 +
     0.8379
    50 +
     0.7541
    10 +
     0.8379
    50 +
     0.7541
    250 +
     0.6787
    500 +
     0.6108
    2500 +
     0.5498
    1+ EUR  0.8379
  • Art.Nr.: 301-13-401
    Man Pt. No.: RND 170-00187
    Manufacturer: RND Components
    Voltage Rating Max. 250 V
    Length 23.5 mm
    Rated Current 10 A
    Holder Material Polybutene
    Insulation Resistance Min. 100 MOhm
    Holder Colour Beige
    Assembly Type PCB
    Fuse Compatibility ø 5 x 20 mm
    Height 13.5 mm
    EUR  0.266 (exc. VAT)
    10 +
     0.266
    50 +
     0.2394
    10 +
     0.266
    50 +
     0.2394
    250 +
     0.2155
    500 +
     0.1939
    2500 +
     0.1745
    1+ EUR  0.266
  • Art.Nr.: 301-13-394
    Man Pt. No.: RND 170-00180
    Manufacturer: RND Components
    Length 44.6 mm
    Rated Current 10 A
    Insulation Resistance Min. 100 MOhm
    Fuse Compatibility ø 6 x 30 mm
    Height 14.8 mm
    Voltage Rating Max. 250 V
    Width 18 mm
    Holder Material Nickel-Plated Brass
    Holder Colour Black
    Assembly Type Screw Mount
    EUR  0.8379 (exc. VAT)
    10 +
     0.8379
    50 +
     0.7541
    10 +
     0.8379
    50 +
     0.7541
    250 +
     0.6787
    500 +
     0.6108
    2500 +
     0.5498
    1+ EUR  0.8379
  • Art.Nr.: 301-17-209
    Man Pt. No.: RND 170-00204
    Manufacturer: RND Components
    Length 59.4 mm
    Rated Current 10 A
    Insulation Resistance Min. 100 MOhm
    Fuse Compatibility ø 6 x 30 mm
    Voltage Rating Max. 250 V
    Width 15.3 mm
    Holder Material Nylon 66 (PA66)
    Holder Colour White
    Assembly Type PCB
    EUR  0.399 (exc. VAT)
    10 +
     0.399
    50 +
     0.3591
    10 +
     0.399
    50 +
     0.3591
    250 +
     0.3232
    500 +
     0.2909
    2500 +
     0.2618
    1+ EUR  0.399
  • Art.Nr.: 301-13-398
    Man Pt. No.: RND 170-00184
    Manufacturer: RND Components
    Length 31.7 mm
    Rated Current 6.3 A
    Insulation Resistance Min. 100 MOhm
    Fuse Compatibility ø 5 x 20 mm
    Voltage Rating Max. 250 V
    Width 10.5 mm
    Holder Material Polybutene
    Holder Colour Black
    Assembly Type PCB
    EUR  0.8379 (exc. VAT)
    10 +
     0.8379
    50 +
     0.7541
    10 +
     0.8379
    50 +
     0.7541
    250 +
     0.6787
    500 +
     0.6108
    2500 +
     0.5498
    1+ EUR  0.8379
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A