Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 110-29-373
    Man Pt. No.: D1130-D
    Manufacturer: iMaXX
    Rated current 3 A
    Colour Black
    Rated voltage 400 V
    Dimensions 19.0x5.2x20.5 mm
    Fuse type normOTO
    EUR  2.07 (exc. VAT)
    1 +
     2.07
    3 +
     2.02
    1 +
     2.07
    3 +
     2.02
    10 +
     1.97
    25 +
     1.88
    100 +
     1.59
    500 +
     1.35
    1+ EUR  2.07
  • Art.Nr.: 110-29-375
    Man Pt. No.: D1110-J
    Manufacturer: iMaXX
    Rated current 1 A
    Colour Black
    Rated voltage 1 kV
    Dimensions 19.0x5.2x20.5 mm
    Fuse type normOTO
    EUR  2.07 (exc. VAT)
    1 +
     2.07
    3 +
     2.02
    1 +
     2.07
    3 +
     2.02
    10 +
     1.97
    25 +
     1.88
    100 +
     1.59
    500 +
     1.35
    1+ EUR  2.07
  • Art.Nr.: 110-29-374
    Man Pt. No.: D1120-D
    Manufacturer: iMaXX
    Rated current 2 A
    Colour Black
    Rated voltage 400 V
    Dimensions 19.0x5.2x20.5 mm
    Fuse type normOTO
    EUR  2.07 (exc. VAT)
    1 +
     2.07
    3 +
     2.02
    1 +
     2.07
    3 +
     2.02
    10 +
     1.97
    25 +
     1.88
    100 +
     1.59
    500 +
     1.35
    1+ EUR  2.07
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A