Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 110-29-355
    Man Pt. No.: L020JLP
    Manufacturer: iMaXX
    Rated current 20 A
    Colour Light Blue
    Rated voltage 58 VDC
    Breaking capacity 1000 A@ 58 VDC
    Dimensions 14.1x15.9x12.0 mm
    EUR  1.76 (exc. VAT)
    5 +
     1.76
    10 +
     1.70
    5 +
     1.76
    10 +
     1.70
    25 +
     1.65
    100 +
     1.38
    500 +
     1.17
    1+ EUR  1.76
  • Art.Nr.: 110-29-350
    Man Pt. No.: L060JLP
    Manufacturer: iMaXX
    Rated current 60 A
    Colour Yellow
    Rated voltage 58 VDC
    Breaking capacity 1000 A@ 58 VDC
    Dimensions 14.1x15.9x12.0 mm
    EUR  1.71 (exc. VAT)
    5 +
     1.71
    10 +
     1.67
    5 +
     1.71
    10 +
     1.67
    25 +
     1.63
    100 +
     1.36
    500 +
     1.15
    1+ EUR  1.71
  • Art.Nr.: 110-29-352
    Man Pt. No.: L040JLP
    Manufacturer: iMaXX
    Rated current 40 A
    Colour Green
    Rated voltage 58 VDC
    Breaking capacity 1000 A@ 58 VDC
    Dimensions 14.1x15.9x12.0 mm
    EUR  1.76 (exc. VAT)
    5 +
     1.76
    10 +
     1.70
    5 +
     1.76
    10 +
     1.70
    25 +
     1.65
    100 +
     1.38
    500 +
     1.17
    1+ EUR  1.76
  • Art.Nr.: 110-29-354
    Man Pt. No.: L025JLP
    Manufacturer: iMaXX
    Rated current 25 A
    Colour White
    Rated voltage 58 VDC
    Breaking capacity 1000 A@ 58 VDC
    Dimensions 14.1x15.9x12.0 mm
    EUR  1.66 (exc. VAT)
    5 +
     1.66
    10 +
     1.62
    5 +
     1.66
    10 +
     1.62
    25 +
     1.58
    100 +
     1.32
    500 +
     1.12
    1+ EUR  1.66
  • Art.Nr.: 110-29-351
    Man Pt. No.: L050JLP
    Manufacturer: iMaXX
    Rated current 50 A
    Colour Red
    Rated voltage 58 VDC
    Breaking capacity 1000 A@ 58 VDC
    Dimensions 14.1x15.9x12.0 mm
    EUR  1.76 (exc. VAT)
    5 +
     1.76
    10 +
     1.70
    5 +
     1.76
    10 +
     1.70
    25 +
     1.65
    100 +
     1.38
    500 +
     1.17
    1+ EUR  1.76
  • Art.Nr.: 110-29-353
    Man Pt. No.: L030JLP
    Manufacturer: iMaXX
    Rated current 30 A
    Colour Pink
    Rated voltage 58 VDC
    Breaking capacity 1000 A@ 58 VDC
    Dimensions 14.1x15.9x12.0 mm
    EUR  1.70 (exc. VAT)
    5 +
     1.70
    10 +
     1.65
    5 +
     1.70
    10 +
     1.65
    25 +
     1.60
    100 +
     1.34
    500 +
     1.14
    1+ EUR  1.70
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A