Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Wire Saddle 9.4 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-26-808
    Man Pt. No.: RND 610-00327
    Manufacturer: RND Components
    Support Material Nylon 66
    Affixing Method Snap Lock
    Support Colour Natural
    Bore Hole Diameter 3 mm
    EUR  5.95 (exc. VAT)
    1 +
     5.95
    25 +
     5.65
    50 +
     5.36
    1+ EUR  5.95
  • New to us
    Buy Wire Saddle 1.3 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-26-813
    Man Pt. No.: RND 610-00332
    Manufacturer: RND Components
    Support Material Nylon 66
    Affixing Method Snap Lock
    Support Colour Natural
    Bore Hole Diameter 1.7 mm
    EUR  6.57 (exc. VAT)
    1 +
     6.57
    25 +
     6.25
    50 +
     5.92
    1+ EUR  6.57
  • New to us
    Buy Micro Wire Saddle Adhesive 9.5 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-26-815
    Man Pt. No.: RND 610-00334
    Manufacturer: RND Components
    Support Material Nylon 66
    Affixing Method Adhesive
    Support Colour Natural
    EUR  13.03 (exc. VAT)
    1 +
     13.03
    25 +
     12.38
    50 +
     11.72
    1+ EUR  13.03
  • Art.Nr.: 301-01-042
    Man Pt. No.: RND 610-00286
    Manufacturer: RND Components
    Clamping Diameter Min. 7.6 mm
    Clamping Diameter Max. 10.2 mm
    Support Material Polyamide
    Affixing Method Twist Lock
    Support Colour Natural
    Bore Hole Diameter 4.75 mm
    EUR  4.37 (exc. VAT)
    1 +
     4.37
    3 +
     4.13
    1+ EUR  4.37
  • Offer
    Buy Optical Fiber Network Saddle 26.8 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-01-038
    Man Pt. No.: RND 610-00282
    Manufacturer: RND Components
    Support Material Nylon 66
    Affixing Method Snap Lock
    Support Colour Natural
    Bore Hole Diameter 4.75 mm
    EUR  10.98 (exc. VAT)
    1 +
     10.98
    3 +
     10.48
    1+ EUR  10.98
  • Art.Nr.: 301-01-054
    Man Pt. No.: RND 610-00298
    Manufacturer: RND Components
    Clamping Diameter Min. 3 mm
    Clamping Diameter Max. 7.9 mm
    Support Material Nylon 66
    Support Colour Natural
    EUR  7.06 (exc. VAT)
    1 +
     7.06
    3 +
     6.63
    1+ EUR  7.06
  • Art.Nr.: 301-01-053
    Man Pt. No.: RND 610-00297
    Manufacturer: RND Components
    Clamping Diameter Min. 12.7 mm
    Clamping Diameter Max. 15.2 mm
    Support Material Polyamide
    Affixing Method Twist Lock
    Support Colour Natural
    Bore Hole Diameter 4.5 mm
    EUR  8.80 (exc. VAT)
    1 +
     8.80
    3 +
     7.95
    1+ EUR  8.80
  • New to us
    Buy Cable Twist Lock 40.1 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-26-800
    Man Pt. No.: RND 610-00319
    Manufacturer: RND Components
    Clamping Diameter Min. 17.8 mm
    Clamping Diameter Max. 20.3 mm
    Support Material Nylon 66
    Affixing Method Adhesive
    Support Colour Natural
    EUR  25.93 (exc. VAT)
    1 +
     25.93
    25 +
     24.63
    50 +
     23.34
    1+ EUR  25.93
  • New to us
    Buy Cable Stand-Off Twist Lock 25.4 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-26-855
    Man Pt. No.: RND 610-00374
    Manufacturer: RND Components
    Clamping Diameter Min. 5.1 mm
    Clamping Diameter Max. 7.6 mm
    Support Material Nylon 66
    Affixing Method Twist Lock
    Support Colour Natural
    Bore Hole Diameter 4.75 mm
    EUR  8.23 (exc. VAT)
    1 +
     8.23
    25 +
     7.81
    50 +
     7.40
    1+ EUR  8.23
  • New to us
    Buy Wire Saddle 8.4 mm Nylon 66 Pack of 50 pieces
    Art.Nr.: 301-26-802
    Man Pt. No.: RND 610-00321
    Manufacturer: RND Components
    Support Material Nylon 66
    Affixing Method Snap Lock
    Support Colour Natural
    Bore Hole Diameter 4.75 mm
    EUR  5.77 (exc. VAT)
    1 +
     5.77
    25 +
     5.48
    50 +
     5.19
    1+ EUR  5.77
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A