Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 110-85-314
    Man Pt. No.: GMM-M20
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 27.5 mm
    Operating Temperature Min. -40 °C
    Height 3 mm
    Holder / Clip Colour Nickel
    Holder / Clip Material Brass
    Affixing Method Thread
    Width 36 mm
    Fastening Bore for M20
    EUR  1.05 (exc. VAT)
    1 +
     1.05
    10 +
     0.96
    50 +
     0.90
    1+ EUR  1.05
  • Art.Nr.: 155-14-487
    Man Pt. No.: SFH-29-0
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 45.5 mm
    Operating Temperature Min. -40 °C
    Height 48 mm
    Holder / Clip Colour Grey
    Holder / Clip Material Polyamide
    Affixing Method Rail Mount
    Width 7 mm
    Fastening Bore for M6
    EUR  2.12 (exc. VAT)
    1 +
     2.12
    10 +
     1.91
    50 +
     1.69
    1+ EUR  2.12
  • Art.Nr.: 155-14-483
    Man Pt. No.: SFH-10-0
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 20.5 mm
    Operating Temperature Min. -40 °C
    Height 24.5 mm
    Holder / Clip Colour Grey
    Holder / Clip Material Polyamide
    Affixing Method Rail Mount
    Width 10 mm
    Fastening Bore for M5
    EUR  0.81 (exc. VAT)
    1 +
     0.81
    10 +
     0.74
    50 +
     0.65
    1+ EUR  0.81
  • Art.Nr.: 110-64-534
    Man Pt. No.: HGPACC54 BK
    Manufacturer: HellermannTyton
    Operating Temperature Max. 135 °C
    Length 70 mm
    Operating Temperature Min. -50 °C
    Height 72 mm
    Holder / Clip Colour Black
    Holder / Clip Material Polyamide
    Affixing Method Rail Mount
    Width 15 mm
    Fastening Bore for M6
    EUR  4.39 (exc. VAT)
    1 +
     4.39
    10 +
     4.03
    50 +
     3.79
    1+ EUR  4.39
  • Art.Nr.: 155-14-499
    Man Pt. No.: SGL-29
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 57 mm
    Operating Temperature Min. -40 °C
    Height 40 mm
    Holder / Clip Colour Grey
    Holder / Clip Material Polyamide
    Affixing Method Screw
    Width 29 mm
    Fastening Bore for M6
    EUR  2.09 (exc. VAT)
    1 +
     2.09
    10 +
     1.89
    50 +
     1.67
    1+ EUR  2.09
  • Art.Nr.: 155-14-445
    Man Pt. No.: RKS-29
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 22 mm
    Operating Temperature Min. -40 °C
    Holder / Clip Colour Black
    Holder / Clip Material Polyamide
    Fastening Bore for 29NW
    EUR  1.77 (exc. VAT)
    1 +
     1.77
    10 +
     1.60
    50 +
     1.43
    1+ EUR  1.77
  • Art.Nr.: 155-14-200
    Man Pt. No.: PA-HOG-07
    Manufacturer: Reiku
    Operating Temperature Max. 105 °C
    Length 20 mm
    Operating Temperature Min. -40 °C
    Height 18 mm
    Holder / Clip Colour Grey
    Holder / Clip Material Polyamide
    Width 10 mm
    Fastening Bore for M4
    EUR  0.59 (exc. VAT)
    1 +
     0.59
    10 +
     0.53
    50 +
     0.49
    1+ EUR  0.59
  • Art.Nr.: 110-64-529
    Man Pt. No.: HGPACC16 BK
    Manufacturer: HellermannTyton
    Operating Temperature Max. 135 °C
    Length 26 mm
    Operating Temperature Min. -50 °C
    Height 30 mm
    Holder / Clip Colour Black
    Holder / Clip Material Polyamide
    Affixing Method Rail Mount
    Width 29 mm
    Fastening Bore for M5
    EUR  1.14 (exc. VAT)
    1 +
     1.14
    10 +
     1.03
    50 +
     0.94
    1+ EUR  1.14
  • Art.Nr.: 155-14-441
    Man Pt. No.: RKS-17
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 21 mm
    Operating Temperature Min. -40 °C
    Holder / Clip Colour Black
    Holder / Clip Material Polyamide
    Fastening Bore for 17NW
    EUR  1.90 (exc. VAT)
    1 +
     1.90
    10 +
     1.80
    50 +
     1.63
    1+ EUR  1.90
  • Art.Nr.: 155-14-484
    Man Pt. No.: SFH-12-0
    Manufacturer: PMA Uster
    Operating Temperature Max. 105 °C
    Length 24 mm
    Operating Temperature Min. -40 °C
    Height 27 mm
    Holder / Clip Colour Grey
    Holder / Clip Material Polyamide
    Affixing Method Rail Mount
    Width 29 mm
    Fastening Bore for M5
    EUR  0.98 (exc. VAT)
    1 +
     0.98
    10 +
     0.92
    50 +
     0.87
    1+ EUR  0.98
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A