6EP4297-8HB00-0XY0 - Buffer Module, BUF8600 for PSU8600, 100 ms, with Electrolytic Capacitors, 40 A, SITOP BUF8600, Siemens

Distrelec Article Number:
301-19-104
Manufacturer Part Number:
6EP4297-8HB00-0XY0
Accurate delivery dates provided during check out
Price per piece (exc. VAT)

EUR  186.30

1 +
EUR  186.30
5 +
EUR  183.30
10 +
EUR  175.00
FREE Standard Shipping within EU
Other shipping options available during checkout
1 min order
Add to Cart

Datasheets

6EP4297-8HB00-0XY0_eng_tds.pdf
PDF, English
Power Supply Accessory Type
Buffer Module
Suitable for
PSU8600
Mounting Type
Side-by-Side Mount
Protection Rating
IP20
Width
60 mm
Depth
150 mm
Height
125 mm
Series:
SITOP BUF8600
  • Article Information

    Article Description

    BUF8600 for PSU8600, 100 ms, with Electrolytic Capacitors

    • Environmental information

      RoHS Conform
    • Additional information

      Country of origin Austria (AT)
      Manufacturer Siemens
      Gross weight (incl. package) 1330.0 Gram
      Dimensions (incl. package) 230 x 230 x 77 MM
      Customs number 8504318090
      UNSPSC (v5.03) 30211502