Price per piece

EUR  15.25

(exc. VAT)
1 +
EUR  15.25
5 +
EUR  13.61
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Grove
Accelerometer & Gyroscope
I²C
3.3 V
5 V
40 mm
20 mm
7 mm
9.4 g

Select attributes and click search to find other products that match your specification

Grove - 6-Axis Accelerometer&Gyroscope(BMI088)
Grove Cable
| Print this page
Report an error

Product details

  • Article Information

    Article Description

    he Grove - 6-Axis Accelerometer&Gyroscope(BMI088) is a 6 DoF(degrees of freedom) High-performance Inertial Measurement Unit(IMU) .This sensor is based on BOSCH BMI088, which is a high-performance IMU with high vibration suppression. The 6-axis sensor combines a 16 bit triaxial gyroscope and a 16 bit triaxial accelerometer.

    • Wide acceleration measurment range(up to 24g)
    • The accelerometer features a low TCO of 0.2 mg/K and low spectral noise of only 230 pg/sqrt(Hz) in the widest measurement range of ± 24 g
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Seeed Studio
    Gross weight (incl. package) 10.0 Gram
    Dimensions (incl. package) 68 x 35 x 10 MM
    Customs number 8473302000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice