The product Aerial with article number 17840123 is only available while stocks last.  View Alternative products
Only available while stocks last
Price per piece

EUR  10.56

(exc. VAT)
1 +
EUR  16.12
EUR  10.56
(save 34%)
10 +
EUR  15.27
EUR  7.51
(save 51%)
50 +
EUR  14.71
EUR  6.61
(save 55%)
Promotion valid until 31/07/2019
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

GLONASS Active Antenna
GLONASS: 1590 MHz
1
50 Ohm
3 dBi
1.5:1
FAKRA
Screw Mount
25 MHz
RG174
4 m
-40 °C
85 °C
46 mm
15 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family Information

    • Active aerial with bolt mount (M10) for GPS receivers
    • Powered by the GPS receiver via the aerial cable
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 1430
    Paper catalogues 2013/14 Page 952
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Jiashan Jinchang
    Gross weight (incl. package) 138.0 Gram
    Dimensions (incl. package) 113 x 87 x 30 MM
    Customs number 8517620000
    UNSPSC (v5.03) 43172710
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice